
The ISL65426HRZ-T is a dual adjustable regulator from Intersil, operating within a temperature range of -10°C to 100°C. It has a maximum operating supply voltage of 5.5V and can handle a maximum output current of 6A. The device is packaged in a QFN package and is suitable for surface mount applications. The ISL65426HRZ-T is RoHS compliant and does not feature radiation hardening.
Sign in to ask questions about the Intersil ISL65426HRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL65426HRZ-T technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL65426HRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
