The ISL65426MREPZ is a dual 6A adjustable DC/DC controller from Intersil, packaged in a QFN package and designed for surface mount applications. It operates over a wide input voltage range of 2.5V to 5.5V and can handle temperatures from -55°C to 125°C. This device features a high efficiency of 90% and includes a synchronous rectifier for improved performance. It is available in rail/Tube packaging and is suitable for use in a variety of power management applications.
Checking distributor stock and pricing after the page loads.
Intersil ISL65426MREPZ technical specifications.
| Package/Case | QFN |
| Efficiency | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.