The ISL65426MREPZ-TK is a dual output DC-DC converter with two outputs, each capable of delivering up to 6A. It operates from an input voltage range of 2.5V to 5.5V and has an efficiency of 90%. The device is packaged in a QFN package and is suitable for surface mount applications. It can withstand operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Intersil ISL65426MREPZ-TK technical specifications.
| Package/Case | QFN |
| Efficiency | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 4V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.