
IC REG CTRLR BUCK 8SOIC
Intersil ISL6545ACBZS2698 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Frequency | 660kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.