
The ISL6545CBZ-TS2694 is a single output DC/DC controller with a maximum output current of 25A and a maximum supply voltage of 5.5V. It operates within a temperature range of 0°C to 70°C and is available in a SOIC package. This device is RoHS compliant and is not Reach SVHC compliant. It can handle a duty cycle of 100% and operates at a maximum frequency of 330kHz.
Sign in to ask questions about the Intersil ISL6545CBZ-TS2694 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6545CBZ-TS2694 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Frequency | 300kHz |
| Max Frequency | 330kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6545CBZ-TS2694 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
