The ISL6553CB is a single-output DC/DC controller from Intersil. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 1.5MHz. The device is packaged in a 16-pin SOIC package and is available in quantities of 48. The ISL6553CB is not RoHS compliant.
Sign in to ask questions about the Intersil ISL6553CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6553CB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6553CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.