This 4-channel DC/DC controller from Intersil operates within a temperature range of 0°C to 70°C and is RoHS compliant. It features a 5V supply voltage and a maximum output current of 60A. The device is packaged in a surface-mount SOIC package and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Intersil ISL6554CBZA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6554CBZA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Voltage | 1.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6554CBZA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
