
The ISL6558CB is a single output DC/DC controller with a 5V output voltage and 120A current capability. It is packaged in a SOIC package and has a maximum operating temperature of 70°C. The device is not RoHS compliant, but it does contain a lead-free version. The ISL6558CB has a quiescent current of 50uA and a maximum frequency of 1.5MHz. It can operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Intersil ISL6558CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6558CB technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 75% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| Series | ISL6558 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6558CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.