Sign in to ask questions about the Intersil ISL6558CRZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6558CRZA technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 75% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.25V |
| Output Current | 120A |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6558CRZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.