
The ISL6559CB is a single output DC/DC controller with a maximum frequency of 4MHz and an operating temperature range of 0°C to 70°C. It is packaged in a 28-pin SOIC package and is available in quantities of 26. The device is not RoHS compliant and contains lead. It has a duty cycle of 75% and is suitable for use in power management applications.
Sign in to ask questions about the Intersil ISL6559CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6559CB technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6559CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.