
The ISL6559CR-T is a DC/DC controller with a single output, operating at a maximum frequency of 4MHz. It is packaged in a QFN package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead, with a duty cycle of 75%. It is available in quantities of 6000 per reel.
Sign in to ask questions about the Intersil ISL6559CR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6559CR-T technical specifications.
| Package/Case | QFN |
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6559CR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
