The ISL6559CRZ is a 1-output DC/DC controller from Intersil, operating from a 5V supply voltage and capable of delivering up to 120A of output current. It features a QFN EP package and is suitable for use in environments with temperatures ranging from 0°C to 70°C. The device is compliant with RoHS regulations and is available in packaging quantities of 60. It operates at a maximum frequency of 4MHz and has a maximum duty cycle of 75%.
Sign in to ask questions about the Intersil ISL6559CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6559CRZ technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 120A |
| Output Voltage | 1.55V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6559 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6559CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
