
The ISL6560CBZ is a 1A DC/DC controller with an operating supply voltage of 12V and a maximum frequency of 2MHz. It is packaged in a SOIC-16 package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a maximum output current of 1A. The ISL6560CBZ is a surface mount device with a duty cycle of 50%.
Sign in to ask questions about the Intersil ISL6560CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6560CBZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Voltage | 1.85V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6560CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
