
The ISL6563CRZ-TK is a 1-channel DC/DC controller from Intersil, operating within a temperature range of 0-70°C. It is designed to handle an output current of 60A and is powered by a 5V supply voltage. The device is packaged in a QFN package and is available in quantities of 1000 units per reel. Although not RoHS compliant, it features a maximum duty cycle of 66%.
Sign in to ask questions about the Intersil ISL6563CRZ-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6563CRZ-TK technical specifications.
| Package/Case | QFN |
| Max Duty Cycle | 66% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Voltage | 1.85V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6563CRZ-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
