
The ISL6564AIRZ-T is a single-output DC/DC controller from Intersil, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 1.5MHz and a maximum duty cycle of 66.7%. This surface-mount device is packaged in a QFN EP package and is RoHS compliant.
Sign in to ask questions about the Intersil ISL6564AIRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6564AIRZ-T technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 66.7% |
| Max Duty Cycle | 66.7% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 120A |
| Output Voltage | 1.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6564A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6564AIRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.