Sign in to ask questions about the Intersil ISL6565ACB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6565ACB technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 66.7% |
| Lead Free | Contains Lead |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 520 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6565ACB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.