
The ISL6565ACV-T is a TSSOP-28 DC/DC controller with a maximum frequency of 1.5MHz and an operating temperature range of 0 to 105°C. It is available in a package quantity of 2500 units, packaged in tape and reel. The device is not RoHS compliant. It has a duty cycle of 66.7% and contains lead, making it non-lead-free.
Sign in to ask questions about the Intersil ISL6565ACV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6565ACV-T technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 66.7% |
| Lead Free | Contains Lead |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6565ACV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.