
The ISL6565BCBZ-T is a DC/DC controller from Intersil, operating within a temperature range of 0°C to 125°C. It features a single output capable of delivering up to 90A of current. The device is packaged in a surface mount SOIC package, suitable for automated assembly. The ISL6565BCBZ-T is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Intersil ISL6565BCBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6565BCBZ-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 66.7% |
| Lead Free | Lead Free |
| Max Duty Cycle | 66.7% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 90A |
| Output Voltage | 1.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6565BCBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
