
The ISL6565BCV is a TSSOP-28 DC/DC controller from Intersil with a maximum operating temperature range of 0 to 105°C. It features a maximum frequency of 1.5MHz and a duty cycle of 66.7%. The device is packaged in a TSSOP-28 package and is available in quantities of 50. However, it is not RoHS compliant due to containing lead.
Sign in to ask questions about the Intersil ISL6565BCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6565BCV technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 66.7% |
| Lead Free | Contains Lead |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6565BCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
