
The ISL6565BCVZ is a single-output DC/DC controller from Intersil, packaged in a TSSOP package, suitable for surface mount. It operates within a temperature range of 0°C to 125°C and is RoHS compliant. The device can handle a maximum operating frequency of 1.5MHz and has a maximum output current of 90A. It is designed to operate from a 5V supply voltage and can handle a maximum duty cycle of 66.7%.
Sign in to ask questions about the Intersil ISL6565BCVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6565BCVZ technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 66.7% |
| Lead Free | Lead Free |
| Max Duty Cycle | 66.7% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 90A |
| Output Voltage | 1.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6565BCVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
