
The ISL6565BCVZ-T is a TSSOP DC/DC controller from Intersil with a single output, operating at 5V supply voltage and delivering up to 90A of current. It features a maximum operating temperature range of 0 to 125°C and a maximum frequency of 1.5MHz. The device is lead-free and RoHS compliant, packaged in tape and reel quantities of 2500 units. It has a duty cycle of up to 66.7% and is suitable for surface mount applications.
Intersil ISL6565BCVZ-T technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 66.7% |
| Lead Free | Lead Free |
| Max Duty Cycle | 66.7% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 90A |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
