
The ISL6566CRZ-T is a single-channel power switch from Intersil, featuring a QFN package and surface mount design. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum output current of 100A and a supply voltage of 5V. It also boasts a fast fall time of 18ns, making it suitable for high-speed applications.
Sign in to ask questions about the Intersil ISL6566CRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6566CRZ-T technical specifications.
| Package/Case | QFN |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 100A |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6566CRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
