The ISL6566CRZA is a 100A DC-DC controller from Intersil, packaged in a QFN case and designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a fall time of 18ns and is compatible with a 5V supply voltage.
Intersil ISL6566CRZA technical specifications.
| Package/Case | QFN |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 100A |
| Output Voltage | 1.6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.