
SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC32, 6 X 6 MM, PLASTIC, MO-220, MLFP-32
Intersil ISL6569ACR technical specifications.
| Package/Case | QFN |
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.