
The ISL6569ACR-T DC/DC controller from Intersil operates within a temperature range of 0°C to 85°C. It features a maximum frequency of 2MHz and a duty cycle of up to 75%. The device is available in a QFN package, which is suitable for surface mount applications. However, it is worth noting that the ISL6569ACR-T contains lead, making it non-lead free. This device is not RoHS compliant.
Sign in to ask questions about the Intersil ISL6569ACR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6569ACR-T technical specifications.
| Package/Case | QFN |
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6569ACR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.