
The ISL6569ACRZ is a 1-channel DC/DC controller from Intersil, operating within a temperature range of 0°C to 70°C. It features a maximum output current of 60A and a maximum operating frequency of 2MHz. This device is packaged in a QFN EP package and is compliant with RoHS regulations. The ISL6569ACRZ is suitable for use in surface mount applications and is available in a rail/Tube packaging configuration with 60 units per package.
Sign in to ask questions about the Intersil ISL6569ACRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6569ACRZ technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Voltage | 1.55V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6569A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6569ACRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.