
The ISL6569CB DC/DC controller is a single-output device with a maximum frequency of 2MHz. It operates within a temperature range of 0°C to 70°C. The device is packaged in a 24-pin SOIC package and is available in quantities of 30. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Intersil ISL6569CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6569CB technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6569CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.