
The ISL6569CB-T is a DC/DC controller from Intersil, packaged in a SOIC-24 package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum frequency of 2MHz and a duty cycle of 75%. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Intersil ISL6569CB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6569CB-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6569CB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
