
The ISL6569CBZ is a single-output DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output current of 60A and an operating supply voltage of 5V. The device is packaged in a surface-mount SOIC package and is lead-free. It is RoHS compliant and has a maximum frequency of 2MHz. The ISL6569CBZ is designed to operate with a duty cycle of up to 75%.
Sign in to ask questions about the Intersil ISL6569CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6569CBZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Voltage | 1.55V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6569CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.