
The ISL6569CBZ-T is a DC/DC controller from Intersil, operating within a temperature range of 0°C to 70°C. It features a single output capable of delivering up to 60A of current, with a maximum operating frequency of 2MHz. The device is packaged in a surface-mount SOIC package, suitable for lead-free applications. It is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Intersil ISL6569CBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6569CBZ-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Voltage | 1.55V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6569CBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.