
The ISL6569CR DC/DC controller operates at a maximum frequency of 2MHz and is packaged in a QFN package. It is designed to handle a duty cycle of up to 75%. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format with 60 units per package. The ISL6569CR is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Intersil ISL6569CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6569CR technical specifications.
| Package/Case | QFN |
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6569CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.