
The ISL6569CRZ is a high-current DC/DC controller from Intersil, operating within a 0°C to 70°C temperature range. It features a QFN EP package and is designed to handle up to 60A of output current. The device is RoHS compliant and suitable for surface mount applications. It operates at a maximum frequency of 2MHz and has a maximum duty cycle of 75%. The ISL6569CRZ is a single-output device with a fixed output voltage of 1.55V.
Sign in to ask questions about the Intersil ISL6569CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6569CRZ technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Voltage | 1.55V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6569 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6569CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.