
The ISL6569CRZ-T is a single output DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum frequency of 2MHz and a maximum duty cycle of 75%. The device is designed for surface mount applications and is packaged in a QFN EP package. The ISL6569CRZ-T is RoHS compliant and has a maximum output current of 60A.
Sign in to ask questions about the Intersil ISL6569CRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6569CRZ-T technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Voltage | 1.55V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6569 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6569CRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.