
IC DIGTL MULTIPHASE CTRLR 48LQFP
Intersil ISL6592DNZ-TR5196 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
