
The ISL6594ACRZ is a dual gate driver IC from Intersil with a maximum output current of 3A and an operating supply current of 10.5mA. It operates within a temperature range of 0°C to 85°C and is available in a surface mount package. The device is compliant with RoHS standards and is packaged in a rail/tube format with 100 units per package. The ISL6594ACRZ features a fall time of 18ns and is suitable for lead-free applications.
Intersil ISL6594ACRZ technical specifications.
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10.5mA |
| Output Current | 3A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6594A |
| RoHS | Compliant |
No datasheet is available for this part.