The ISL6594BCB is a dual gate driver IC from Intersil, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of 0°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Intersil ISL6594BCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6594BCB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6594BCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.