
The ISL6594BCBZ is a dual 3A gate driver IC from Intersil, packaged in a SOIC package, suitable for surface mount. It operates within a temperature range of 0°C to 85°C and is compliant with lead-free standards. The device has two channels and a maximum supply current of 5mA, with a maximum supply voltage of 13.2V and a minimum supply voltage of 10.8V. The ISL6594BCBZ features a fall time of 18ns and an operating supply current of 5mA.
Sign in to ask questions about the Intersil ISL6594BCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6594BCBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Current | 5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6594BCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.