The ISL6594BCRZ-T is a dual 3A gate driver IC from Intersil, featuring a fall time of 18ns. It is designed for surface mount applications and operates within a temperature range of 0°C to 85°C. The device is compliant with RoHS regulations and is available in a lead-free package. The ISL6594BCRZ-T is suitable for use in power management applications where high current and fast switching times are required.
Sign in to ask questions about the Intersil ISL6594BCRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6594BCRZ-T technical specifications.
| Package/Case | DFN |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Current | 5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6594BCRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
