The ISL6594DCRZ is a dual 3A gate driver IC from Intersil, featuring a fall time of 18ns. It operates over a temperature range of 0°C to 85°C and is RoHS compliant. With a maximum power dissipation of 1.5W and a maximum supply voltage of 13.2V, this IC is suitable for various power management applications. It is available in a surface mount package and is supplied in quantities of 100 in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL6594DCRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6594DCRZ technical specifications.
| Fall Time | 18ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6594D |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6594DCRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
