The ISL6596CRZ is a dual 4A gate driver IC designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features an operating supply current of 190uA and a fall time of 8ns.
Checking distributor stock and pricing after the page loads.
Intersil ISL6596CRZ technical specifications.
| Package/Case | DFN |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 190uA |
| Output Current | 4A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6596 |
| RoHS | Compliant |
No datasheet is available for this part.