
The ISL6605CRZ-TK is a dual gate driver IC from Intersil, packaged in a VQFN package. It operates over a temperature range of 0°C to 70°C and is compliant with AEC-Q100. The device can supply a maximum output current of 4A and has a maximum supply voltage of 5.5V. The ISL6605CRZ-TK is a surface mount device and is available in quantities of 1000 per reel.
Intersil ISL6605CRZ-TK technical specifications.
| Package/Case | VQFN |
| Fall Time | 8ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6605CRZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
