
The ISL6605IBZ is a dual gate driver IC from Intersil, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device can supply up to 4A of output current and is suitable for use in a variety of applications. The ISL6605IBZ is a RoHS compliant device, indicating it meets European Union regulations for the restriction of hazardous substances.
Sign in to ask questions about the Intersil ISL6605IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6605IBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6605IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
