
The ISL6609AIBZ is a dual-channel gate driver IC from Intersil, featuring a maximum output current of 4A and a maximum power dissipation of 800mW. Operating within a temperature range of -40°C to 85°C, this IC is suitable for surface-mount applications. With a low operating supply current of 132uA, it is an energy-efficient solution for gate driving applications. The ISL6609AIBZ is compliant with RoHS regulations and is available in a SOIC package.
Intersil ISL6609AIBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 8ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 132uA |
| Output Current | 4A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6609A |
| RoHS | Compliant |
No datasheet is available for this part.
