
The ISL6609AIRZ-TK is a dual 4A gate driver IC packaged in an 8-pin VQFN. It operates over a temperature range of -40°C to 85°C and consumes 132uA of operating supply current. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Intersil ISL6609AIRZ-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6609AIRZ-TK technical specifications.
| Package/Case | VQFN |
| Fall Time | 8ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 132uA |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6609AIRZ-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
