
The ISL6609IBZ is a dual gate driver IC from Intersil, featuring two channels with a maximum output current of 4A. Operating over a wide temperature range of -40°C to 85°C, this device is suitable for high-power applications. The IC is available in a SOIC package and is compliant with RoHS regulations. With a maximum power dissipation of 800mW, this gate driver IC is designed for efficient operation in various power management applications.
Sign in to ask questions about the Intersil ISL6609IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6609IBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 8ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 132uA |
| Output Current | 4A |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6609IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
