The ISL6612ACBZA-T is a dual gate driver IC from Intersil, packaged in a SOIC case and designed for surface mount. It operates within a temperature range of 0°C to 85°C and can supply a maximum output current of 3A. The device is compliant with RoHS regulations and is available in a tape and reel packaging format with 2500 units per package. The ISL6612ACBZA-T features a fall time of 18ns and a maximum power dissipation of 800mW.
Intersil ISL6612ACBZA-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6612A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6612ACBZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
