Intersil ISL6612ACBZAR5214 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6612ACBZAR5214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.