IC MOSFET DRVR SYNC BUCK 8-SOIC
Checking distributor stock and pricing after the page loads.
Intersil ISL6612ACBZR5214 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.