The ISL6612ACRZ is a dual 3A gate driver IC from Intersil, featuring a 2-channel design with a maximum supply voltage of 13.2V and a maximum power dissipation of 1.5W. This device operates within a temperature range of 0°C to 85°C and is packaged in a lead-free DFN package. The ISL6612ACRZ is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Intersil ISL6612ACRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6612ACRZ technical specifications.
| Package/Case | DFN |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6612ACRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.