
The ISL6612ACRZ-T is a dual gate driver IC from Intersil, featuring a maximum output current of 3A and a maximum power dissipation of 1.5W. It operates within a temperature range of 0-85°C and is packaged in a lead-free DFN package. This device is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Intersil ISL6612ACRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6612ACRZ-T technical specifications.
| Package/Case | DFN |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6612ACRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
